
YECT012W1AM | |
|---|---|
DigiKey Part Number | 2958-YECT012W1AM-ND |
Manufacturer | |
Manufacturer Product Number | YECT012W1AM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT012W1AM Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bag | Gain 3.6dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 5.315" (135.00mm) |
Frequency (Center/Band) 830MHz, 2.2GHz | Applications 4G |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 10 | ¥35.59400 | ¥355.94 |
| 30 | ¥32.37433 | ¥971.23 |
| 100 | ¥29.82160 | ¥2,982.16 |
| 250 | ¥28.38132 | ¥7,095.33 |
| 500 | ¥27.51296 | ¥13,756.48 |
| 1,000 | ¥26.79843 | ¥26,798.43 |
| 2,500 | ¥26.04417 | ¥65,110.43 |


