RF ANTENNA 5G Whip, Straight SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YECA001L1AH

DigiKey Part Number
2958-YECA001L1AH-ND
Manufacturer
Manufacturer Product Number
YECA001L1AH
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Whip, Straight SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YECA001L1AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Quectel
Gain
6.5dBi
Packaging
Bag
Features
Cable - 1m
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
3.3GHz
Height (Max)
3.276" (83.20mm)
Frequency Range
600MHz ~ 6GHz
Applications
5G
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.27000¥62.27
10¥48.05700¥480.57
40¥43.00800¥1,720.32
120¥40.19008¥4,822.81
280¥38.53818¥10,790.69
520¥37.55708¥19,529.68
1,000¥36.69050¥36,690.50
Manufacturers Standard Package