RF ANTENNA LTE Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YDX001AA

DigiKey Part Number
2958-YDX001AA-ND
Manufacturer
Manufacturer Product Number
YDX001AA
Description
EXTERNAL DIPOLE LTE ANTENNA SMAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
9
Manufacturer
Quectel
VSWR
6
Packaging
Bag
Gain
1.5dBi, 2.02dBi, 3dBi, 2.22dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP55
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
829MHz, 1.228GHz, 1.505GHz, 1.762GHz, 1.94GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz
Height (Max)
8.189" (208.00mm)
Frequency Range
698MHz ~ 960MHz, 824MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz
Applications
LTE
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥22.63500¥226.35
50¥19.65280¥982.64
100¥18.72820¥1,872.82
250¥17.75204¥4,438.01
500¥17.16356¥8,581.78
1,000¥16.67909¥16,679.09
2,500¥16.16774¥40,419.35
5,000¥15.85959¥79,297.95
Manufacturers Standard Package