RF ANTENNA GNSS Ceramic Patch I-PEX MHF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YCGO022AA

DigiKey Part Number
2958-YCGO022AA-ND
Manufacturer
Manufacturer Product Number
YCGO022AA
Description
HIGH PRECISION GNSS L1/L5 ACTIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX MHF1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.16GHz ~ 1.19GHz, 1.56GHz ~ 1.59GHz
Manufacturer
Quectel
Antenna Type
Ceramic Patch
Packaging
Bulk
Number of Bands
2
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
Navigation
Termination
I-PEX MHF1
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.528" (13.42mm)
Frequency (Center/Band)
1.18GHz, 1.57GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥118.99650¥11,899.65
Manufacturers Standard Package