YC0010AA - Antenna 2.4GHz ~ 2.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0010AAEVB

DigiKey Part Number
2958-YC0010AAEVB-ND
Manufacturer
Manufacturer Product Number
YC0010AAEVB
Description
EVAL BOARD FOR YC0010AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
YC0010AA - Antenna 2.4GHz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
YC0010AAEVB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz ~ 2.5GHz
Manufacturer
Quectel
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
YC0010AA
Part Status
Active
RF Frequency
2.4GHz ~ 2.5GHz
Type
Antenna
Function
Antenna
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥592.28000¥592.28
10¥490.80100¥4,908.01
25¥465.45440¥11,636.36
100¥437.60600¥43,760.60
Manufacturers Standard Package