
YB0027AA | |
|---|---|
DigiKey Part Number | 2958-YB0027AA-ND |
Manufacturer | |
Manufacturer Product Number | YB0027AA |
Description | EXTERNAL,8X8 MIMO 5GE: 600-6000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Dome SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YB0027AA Models |
Category | Antenna Type Dome |
Manufacturer Quectel | Number of Bands 4 |
Packaging Bulk | Features Cable - 300mm |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67, IP69K |
Frequency Group Wide Band | Mounting Type Screw Mount |
Frequency (Center/Band) 1.18GHz, 1.59GHz, 3.31GHz, 3.73GHz | Height (Max) 2.205" (56.00mm) |
Frequency Range 600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.4GHz ~ 6GHz | Applications 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,295.66000 | ¥1,295.66 |
| 10 | ¥1,097.05600 | ¥10,970.56 |
| 25 | ¥1,047.48120 | ¥26,187.03 |



