
RG520NEUDC-M20-SGASA | |
|---|---|
DigiKey Part Number | 2958-RG520NEUDC-M20-SGASATR-ND - Tape & Reel (TR) 2958-RG520NEUDC-M20-SGASACT-ND - Cut Tape (CT) 2958-RG520NEUDC-M20-SGASADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG520NEUDC-M20-SGASA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PCM, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part SDX62-0-AA |
Part Status Active | Voltage - Supply 3.3V ~ 4.4V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 75°C |
Frequency 6GHz | Package / Case 392-BLGA Module |
Data Rate 3.4Gbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,161.04000 | ¥3,161.04 |
| 10 | ¥2,806.53100 | ¥28,065.31 |
| 25 | ¥2,684.14320 | ¥67,103.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥2,440.54620 | ¥488,109.24 |


