
LG580P03AATA-SH | |
|---|---|
DigiKey Part Number | 2958-LG580P03AATA-SH-ND |
Manufacturer | |
Manufacturer Product Number | LG580P03AATA-SH |
Description | LG580P03AATA-SH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Transceiver Module Antenna Not Included Surface Mount |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part KT5030 |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Data Rate 3Mbps | Base Product Number |
Sensitivity -160dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,065.59000 | ¥1,065.59 |


