
LC29TAAMD | |
|---|---|
DigiKey Part Number | 2958-LC29TAAMDTR-ND - Tape & Reel (TR) 2958-LC29TAAMDCT-ND - Cut Tape (CT) 2958-LC29TAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC29TAAMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC29TAAMD Models |
Category | Serial Interfaces I2C |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part STA8100GA-B2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 24-SMD Module |
Data Rate 115.2kbps | Base Product Number |
Sensitivity -161dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.89000 | ¥264.89 |
| 10 | ¥231.44400 | ¥2,314.44 |
| 25 | ¥219.84280 | ¥5,496.07 |
| 100 | ¥203.94220 | ¥20,394.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥194.43524 | ¥48,608.81 |



