
LC29HCAMD | |
|---|---|
DigiKey Part Number | 2958-LC29HCAMDTR-ND - Tape & Reel (TR) 2958-LC29HCAMDCT-ND - Cut Tape (CT) 2958-LC29HCAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC29HCAMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part AG3335A/T |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 24-SMD Module |
Data Rate 3Mbps | Base Product Number |
Sensitivity -165dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.73000 | ¥186.73 |
| 10 | ¥162.77300 | ¥1,627.73 |
| 25 | ¥154.48200 | ¥3,862.05 |
| 100 | ¥143.11040 | ¥14,311.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥136.30560 | ¥34,076.40 |
| 500 | ¥131.50650 | ¥65,753.25 |


