
FC41DAGMD | |
|---|---|
DigiKey Part Number | 2958-FC41DAGMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC41DAGMD |
Description | RF TXRX MOD BT WIFIIPEX TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 72Mbps |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, I-PEX, PCB Trace |
Part Status Active | Utilized IC / Part BK7231M |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.3V |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, BPSK, CCK, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 27-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥21.87828 | ¥5,469.57 |
| 500 | ¥21.03080 | ¥10,515.40 |
| 750 | ¥20.55787 | ¥15,418.40 |
| 1,250 | ¥19.98499 | ¥24,981.24 |
| 1,750 | ¥19.62119 | ¥34,337.08 |
| 2,500 | ¥19.24690 | ¥48,117.25 |











