
EG25GGB-MINIPCIE-S | |
|---|---|
DigiKey Part Number | 2958-EG25GGB-MINIPCIE-S-ND |
Manufacturer | |
Manufacturer Product Number | EG25GGB-MINIPCIE-S |
Description | RF TXRX MODULE CARD EDGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EG25GGB-MINIPCIE-S Models |
Category | Utilized IC / Part MDM9207-0 |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Card Edge |
Part Status Active | Operating Temperature -35°C ~ 75°C |
DigiKey Programmable Not Verified | Package / Case Module |
Serial Interfaces I2C, PCM, UART, USB | Base Product Number |
Antenna Type Antenna Not Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥887.70000 | ¥887.70 |
| 10 | ¥781.42400 | ¥7,814.24 |
| 25 | ¥744.65680 | ¥18,616.42 |
| 100 | ¥694.32570 | ¥69,432.57 |






