
EC25AUFA-512-STD | |
|---|---|
DigiKey Part Number | 2958-EC25AUFA-512-STDTR-ND - Tape & Reel (TR) 2958-EC25AUFA-512-STDCT-ND - Cut Tape (CT) 2958-EC25AUFA-512-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC25AUFA-512-STD |
Description | RF TXRX MOD CEL/NAV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, WCDMA Transceiver Module 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EC25AUFA-512-STD Models |
Category | Power - Output 33dBm |
Mfr | Sensitivity -111dBm |
Series | Serial Interfaces I2C, PCM, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part MDM9207-0 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Modulation 8PSK, 16QAM, 64QAM, GMSK | Package / Case Module |
Frequency 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz | Base Product Number |
Data Rate 480Mbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥729.17000 | ¥729.17 |
| 10 | ¥641.00700 | ¥6,410.07 |
| 25 | ¥610.51440 | ¥15,262.86 |
| 100 | ¥568.76400 | ¥56,876.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥543.82504 | ¥135,956.26 |




