
EC25AFFDTEA-512-SGAS | |
|---|---|
DigiKey Part Number | 2958-EC25AFFDTEA-512-SGAS-ND |
Manufacturer | |
Manufacturer Product Number | EC25AFFDTEA-512-SGAS |
Description | RF TXRX MOD CEL/NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 480Mbps |
Mfr | Power - Output 33dBm |
Series | Sensitivity -110.5dBm |
Packaging Box | Serial Interfaces I2C, PCM, UART, USB |
Part Status Active | Antenna Type Antenna Not Included |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Modulation 8PSK, 16QAM, 64QAM, GMSK | Package / Case Module |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥526.88000 | ¥526.88 |


