Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC25AFATEA-512-STD

DigiKey Part Number
2958-EC25AFATEA-512-STD-ND
Manufacturer
Manufacturer Product Number
EC25AFATEA-512-STD
Description
RF TXRX MOD CEL/NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
480Mbps
Mfr
Power - Output
33dBm
Series
Sensitivity
-110.5dBm
Packaging
Box
Serial Interfaces
I2C, PCM, UART, USB
Part Status
Active
Antenna Type
Antenna Not Included
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
Cellular, Navigation
Mounting Type
Surface Mount
Protocol
Operating Temperature
-35°C ~ 75°C
Modulation
8PSK, 16QAM, 64QAM, GMSK
Package / Case
Module
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.88000¥526.88
Manufacturers Standard Package