
EC21EUXGR-128-SGNS | |
|---|---|
DigiKey Part Number | 2958-EC21EUXGR-128-SGNSTR-ND - Tape & Reel (TR) 2958-EC21EUXGR-128-SGNSCT-ND - Cut Tape (CT) 2958-EC21EUXGR-128-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21EUXGR-128-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, QZSS, UMTS, WCDMA Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EC21EUXGR-128-SGNS Models |
Category | Data Rate 480Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces ADC, GPIO, I2C, PCM, SDIO, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part MDM9207-1 |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V ~ 4.3V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 8-PSK, 16-QAM, 64-QAM, GMSK, QPSK | Package / Case 144-BLGA Module |
Frequency 900MHz, 1.8GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥476.02000 | ¥476.02 |
| 10 | ¥417.36200 | ¥4,173.62 |
| 25 | ¥397.04920 | ¥9,926.23 |
| 100 | ¥369.23050 | ¥36,923.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥352.60452 | ¥88,151.13 |


