
EC21EFA-MINIPCIE | |
|---|---|
DigiKey Part Number | 2958-EC21EFA-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EC21EFA-MINIPCIE |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21EFA-MINIPCIE Models |
Category | Antenna Type Antenna Not Included |
Mfr | Utilized IC / Part MDM9207-1 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Receiving 30mA |
DigiKey Programmable Not Verified | Current - Transmitting 30mA |
RF Family/Standard Cellular, Navigation | Mounting Type Card Edge |
Protocol | Operating Temperature -35°C ~ 75°C |
Data Rate 42Mbps | Package / Case Module |
Serial Interfaces I2C, PCM, UART, USB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥772.91000 | ¥772.91 |
| 10 | ¥679.71900 | ¥6,797.19 |
| 25 | ¥647.48760 | ¥16,187.19 |
| 100 | ¥603.36320 | ¥60,336.32 |


