Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC21AUFA-MINIPCIE

DigiKey Part Number
2958-EC21AUFA-MINIPCIE-ND
Manufacturer
Manufacturer Product Number
EC21AUFA-MINIPCIE
Description
RF TXRX MOD CELLULARCARD EDGE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EC21AUFA-MINIPCIE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
UART, USB
Mfr
Antenna Type
Antenna Not Included
Packaging
Tray
Utilized IC / Part
MDM9207-1
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
34mA
RF Family/Standard
Cellular
Current - Transmitting
34mA
Protocol
Mounting Type
Card Edge
Data Rate
10Mbps
Operating Temperature
-40°C ~ 80°C
Power - Output
33dBm
Package / Case
Module
Sensitivity
-102dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥785.57000¥785.57
10¥690.94200¥6,909.42
25¥658.20920¥16,455.23
100¥613.39720¥61,339.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.