Cellular LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC21AFA-512-STD

DigiKey Part Number
2958-EC21AFA-512-STDTR-ND - Tape & Reel (TR)
2958-EC21AFA-512-STDCT-ND - Cut Tape (CT)
2958-EC21AFA-512-STDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC21AFA-512-STD
Description
RF TXRX MOD CELLULARCARD EDGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cellular LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EC21AFA-512-STD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
UART, USB
Mfr
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
MDM9207-1
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
34mA
RF Family/Standard
Cellular
Current - Transmitting
34mA
Protocol
Mounting Type
Card Edge
Data Rate
10Mbps
Operating Temperature
-40°C ~ 80°C
Power - Output
33dBm
Package / Case
Module
Sensitivity
-102dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥694.10000¥694.10
10¥610.02000¥6,100.20
25¥580.92440¥14,523.11
100¥541.08110¥54,108.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥517.28200¥129,320.50
Manufacturers Standard Package