BG95 - Cellular Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG95M3LATEA-64-SGNS

DigiKey Part Number
2958-BG95M3LATEA-64-SGNS-ND
Manufacturer
Manufacturer Product Number
BG95M3LATEA-64-SGNS
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
BG95 - Cellular Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
BG95M3LATEA-64-SGNS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Quectel
Utilized IC / Part
BG95
Packaging
Box
RF Type
Cellular
Part Status
Active
RF Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Type
Cellular
Function
Transceiver
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥343.45000¥343.45
Manufacturers Standard Package