New Product
Image for VLM-520-01 LPO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-01 LPO

DigiKey Part Number
100-VLM-520-01LPO-ND
Manufacturer
Manufacturer Product Number
VLM-520-01 LPO
Description
INDUSTRIAL GREEN LASER DIODE MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 0.39mW 7V ~ 10V 80mA Cylinder (10.4mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
520nm
Manufacturer
Quarton Inc.
Voltage - Input
7V ~ 10V
Series
Current Rating (Amps)
80mA
Packaging
Bag
Power (Watts)
0.39mW
Part Status
Active
Package / Case
Cylinder (10.4mm Dia)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥421.03000¥421.03
Manufacturers Standard Package