


CLM-635-02 LPT | |
|---|---|
DigiKey Part Number | 100-CLM-635-02LPT-ND |
Manufacturer | |
Manufacturer Product Number | CLM-635-02 LPT |
Description | CONCENTRICITY LASER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 1mW 3V ~ 6V 50mA Cylinder (20.0mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 6V |
Manufacturer Quarton Inc. | Current Rating (Amps) 50mA |
Packaging Box | Power (Watts) 1mW |
Part Status Active | Package / Case Cylinder (20.0mm Dia) |
Wavelength 638nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,158.93000 | ¥5,158.93 |
| 10 | ¥4,702.82600 | ¥47,028.26 |



