



QAWA-24-12-US01 | |
|---|---|
DigiKey Part Number | Q979-ND |
Manufacturer | |
Manufacturer Product Number | QAWA-24-12-US01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) |
Voltage - Output 12V | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, GS, PSE |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 24 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.14000 | ¥156.14 |
| 5 | ¥143.55000 | ¥717.75 |
| 10 | ¥138.45600 | ¥1,384.56 |
| 25 | ¥132.00560 | ¥3,300.14 |
| 50 | ¥127.32320 | ¥6,366.16 |
| 100 | ¥122.80700 | ¥12,280.70 |
| 300 | ¥115.97540 | ¥34,792.62 |
| 500 | ¥112.92896 | ¥56,464.48 |




