Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-3X-1-01-QB6IN-8

DigiKey Part Number
Q5-3X-1-01-QB6IN-8-ND
Manufacturer
Manufacturer Product Number
Q5-3X-1-01-QB6IN-8
Description
HEATSHRINK 1"-6" BLACK 1=8PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.094" (2.40mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.945" (24.00mm)
Base Product Number
Inner Diameter - Recovered
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.56000¥102.56
2¥94.32500¥188.65
3¥89.81000¥269.43
5¥84.43800¥422.19
7¥81.07571¥567.53
10¥77.65800¥776.58
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.945" X 4' BLK 1=1PC
In-Stock: 2716
Unit Price: ¥105.09000
HEATSHRINK 0.945" X 82' BLACK
In-Stock: 2
Unit Price: ¥1,313.70000