Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 656.2' (200.0m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-2X-1/8-01-SS200M

DigiKey Part Number
Q52X018B-200M-ND
Manufacturer
Manufacturer Product Number
Q5-2X-1/8-01-SS200M
Description
HEATSHRINK 1/8" X 656.2' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.028" (0.71mm)
Mfr
Material
Series
Features
Adhesive Lined, Self Extinguishing
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-45°C ~ 125°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
656.2' (200.0m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥1,213.36800¥6,066.84

Other Suppliers on DigiKey

3In Stock
Ships from WEC
Alternate Length
HEATSHRINK 1/8" X 4' BLACK 1=1PC
In-Stock: 931
Unit Price: ¥19.61000
HEATSHRINK 1/8"-6" BLACK 1=28PC
In-Stock: 50
Unit Price: ¥50.19000