Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 30.0' (9.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 30.0' (9.1m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-5/16-01-QX30FT

DigiKey Part Number
Q2-Z-5/16-01-QX30FT-ND
Manufacturer
Manufacturer Product Number
Q2-Z-5/16-01-QX30FT
Description
HEATSHRINK 0.315" X 30' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 30.0' (9.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.022" (0.56mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
30.0' (9.1m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.315" (8.00mm)
Base Product Number
Inner Diameter - Recovered
0.157" (3.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 0.315" X 100' BLACK
In-Stock: 36
Unit Price: ¥161.29000
HEATSHRINK 0.315" X 250' BLACK
In-Stock: 11
Unit Price: ¥345.50000
HEATSHRINK 5/16"-6" BLACK 1=18PC
In-Stock: 0
Unit Price: ¥20.56000
HEATSHRINK 5/16"-48" BLK 1=25PC
In-Stock: 10
Unit Price: ¥165.48000