Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1/2-01-MS100FT

DigiKey Part Number
Q2Z012B-100-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1/2-01-MS100FT
Description
HEATSHRINK 1/2" X 100' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.026" (0.66mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
100.0' (30.5m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1/2-100'-BLACK-SPOOL3M41819-FP301-1/2-100'-BLACK-SPOOL-DS-ND¥20.67000Parametric Equivalent
FP301-1/2-100'-BLACK-SPOOL3M18819-FP301-1/2-100'-BLACK-SPOOL-ND¥906.41000Parametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.24000¥221.24
2¥203.42500¥406.85
3¥193.71000¥581.13
5¥182.12000¥910.60
7¥174.86143¥1,224.03
10¥167.49800¥1,674.98
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/2" X 200' BLACK
In-Stock: 136
Unit Price: ¥336.96000
HEATSHRINK POLY Q2Z 1/2"X15' BLK
In-Stock: 0
Unit Price: ¥20.67450
HEATSHRINK 1/2"-6" BLACK 1=14PC
In-Stock: 84
Unit Price: ¥22.22000
HEATSHRINK 1/2"-48" BLACK 1=1PC
In-Stock: 435
Unit Price: ¥12.11000