Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Q2-Z-1-01-SS200FT | |
|---|---|
DigiKey Part Number | Q2Z100B-200-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1-01-SS200FT |
Description | HEATSHRINK 1" X 200' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 200.0' (61.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-1-01-SS200FT | Qualtek | 100 | 189-Q2-F-1-01-SS200FT-DS-ND | ¥14.20000 | Parametric Equivalent |
| Q2-F-1-01-SS200FT | Qualtek | 8,200 | Q2F100B-200-ND | ¥4.67280 | Parametric Equivalent |
| 309-65183 | HellermannTyton | 1 | 1436-2004-ND | ¥1,302.20000 | Parametric Equivalent |
| RNF-100-1-BK-FSP | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-100-1-BK-FSP-ND | ¥0.00000 | Parametric Equivalent |
| RNF-100-1-BK-FSP | TE Connectivity Raychem Cable Protection | 1 | RNF-100-1-BK-FSP-60-ND | ¥2,636.72000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.69938 | ¥2,699.38 |







