


Q2-F3X-3/8-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X038B-R75-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/8-01-SS250FT |
Description | HEATSHRINK BLK 3/8X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.118" (2.99mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.36080 | ¥18.04 |
| 100 | ¥0.33110 | ¥33.11 |
| 150 | ¥0.31487 | ¥47.23 |
| 250 | ¥0.29628 | ¥74.07 |
| 350 | ¥0.28457 | ¥99.60 |
| 500 | ¥0.27240 | ¥136.20 |
| 1,250 | ¥0.24392 | ¥304.90 |
| 2,500 | ¥0.22436 | ¥560.90 |
| 5,000 | ¥0.20634 | ¥1,031.70 |






