


Q2-F3X-3/4-01-QB6IN-12 | |
|---|---|
DigiKey Part Number | Q2-F3X-3/4-01-QB6IN-12-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-QB6IN-12 |
Description | HEATSHRINK 3/4" X 0.5' BLK 12PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.80000 | ¥50.80 |
| 2 | ¥46.70500 | ¥93.41 |
| 3 | ¥44.47000 | ¥133.41 |
| 5 | ¥41.82600 | ¥209.13 |
| 7 | ¥40.15857 | ¥281.11 |
| 10 | ¥38.46300 | ¥384.63 |





