Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.250' (76.20mm, 3.00")
Heat Shrink Tubing

Q2-F3X-1/8-01-SS500FT

DigiKey Part Number
Q2F3X018B-3R0-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-1/8-01-SS500FT
Description
HEATSHRINK BLK 1/8X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.022" (0.56mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.41820¥20.91
100¥0.38520¥38.52
150¥0.36653¥54.98
250¥0.34436¥86.09
350¥0.33089¥115.81
500¥0.31684¥158.42
1,250¥0.28366¥354.58
2,500¥0.26086¥652.15
5,000¥0.23994¥1,199.70
Manufacturers Standard Package
Alternate Length
HEATSHRINK BLK 1/8X0.5" 50=50PC
In-Stock: 1600
Unit Price: ¥0.26840
HEATSHRINK BLK 1/8X0.75" 50=50PC
In-Stock: 950
Unit Price: ¥0.28400
HEATSHRINK BLK 1/8X1" 50=50PC
In-Stock: 15096
Unit Price: ¥0.29800
HEATSHRINK BLK 1/8X1.5" 50=50PC
In-Stock: 0
Unit Price: ¥0.32940
HEATSHRINK BLK 1/8X2" 50=50PC
In-Stock: 0
Unit Price: ¥0.35900