
Q2-F-3/64-01-SS1000FT | |
|---|---|
DigiKey Part Number | 189-Q2-F-3/64-01-SS1000FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/64-01-SS1000FT |
Description | HEATSHRINK POLY 3/64" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 70°C |
Type | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 1000.0' (304.8m) |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
Recovered Wall Thickness 0.016" (0.41mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.86000 | ¥13.86 |
| 5 | ¥11.36200 | ¥56.81 |
| 10 | ¥10.45700 | ¥104.57 |
| 20 | ¥9.61550 | ¥192.31 |
| 50 | ¥8.60920 | ¥430.46 |
| 100 | ¥7.91740 | ¥791.74 |
| 250 | ¥7.34960 | ¥1,837.40 |






