


Q2-F-3/4-01-MS50FT | |
|---|---|
DigiKey Part Number | Q2F034B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/4-01-MS50FT |
Description | HEATSHRINK POLY Q2F 3/4" BLK 50' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 50.0' (15.2m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.44000 | ¥208.44 |
| 2 | ¥191.70500 | ¥383.41 |
| 3 | ¥182.52667 | ¥547.58 |
| 5 | ¥171.61000 | ¥858.05 |
| 7 | ¥164.77857 | ¥1,153.45 |
| 10 | ¥157.83400 | ¥1,578.34 |











