Q2-F-3/32-01-QX50FT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Daburn Electronics
In Stock: 0
Unit Price: ¥0.73300
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: ¥0.32880
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: ¥0.46240
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: ¥1.27040
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: ¥1.80800
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: ¥0.39660
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: ¥1.00160
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: ¥0.59760
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 50.0' (15.2m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-3/32-01-QX50FT

DigiKey Part Number
Q2-F-3/32-01-QX50FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/32-01-QX50FT
Description
HEATSHRINK 0.093" X 50' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
50.0' (15.2m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.049" (1.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH275-3/32Daburn Electronics0W182-2R0-ND¥0.73300Direct
SH275-3/32Daburn Electronics0W182-R5-ND¥0.32880Direct
SH275-3/32Daburn Electronics0W182-1R0-ND¥0.46240Direct
SH275-3/32Daburn Electronics0W182-4R0-ND¥1.27040Direct
SH275-3/32Daburn Electronics0W182-6R0-ND¥1.80800Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRNK 0.093" X 0.5' BLK 32PC
In-Stock: 192
Unit Price: ¥16.90000
HEATSHRINK 0.093" X 100' BLACK
In-Stock: 314
Unit Price: ¥88.62000
HEATSHRINK 0.093" X 4' BLK 1=1PC
In-Stock: 892
Unit Price: ¥11.33000
HEATSHRINK 0.093" BLACK
In-Stock: 19000
Unit Price: ¥0.59898
HEATSHRINK 0.093" BLACK FOOT
In-Stock: 886
Unit Price: ¥5.05000