


Q2-F-1/8-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F018B-500-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/8-01-SS500FT |
Description | HEATSHRINK 1/8" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 500.0' (152.4m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/8" BL 500' | 3M | 70,437 | FP018K-500-ND | ¥15.60000 | Similar |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥0.64640 | ¥323.20 |
| 1,000 | ¥0.59446 | ¥594.46 |
| 1,500 | ¥0.58046 | ¥870.69 |








