Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Heat Shrink Tubing

Q2-F-1/4-01-SS500FT

DigiKey Part Number
Q2F014B-2R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/4-01-SS500FT
Description
HEATSHRK BLK 1/4X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.022" (0.56mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1/4" BL 200'3M106,549FP014K-200-ND¥61.10000Similar
DUNBAR-1635F-1/4IN-BLACK-250FTDunbar954836-DUNBAR-1635F-1/4IN-BLACK-250FT-DS-ND¥29.10000Parametric Equivalent
DUNBAR-1635F-1/4IN-BLACK-250FTDunbar164836-DUNBAR-1635F-1/4IN-BLACK-250FT-ND¥2,121.17000Parametric Equivalent
F221L1/4 BK004Alpha Wire406216-F221L1/4BK004-DS-ND¥148.72000Parametric Equivalent
F221L1/4 BK004Alpha Wire30216-F221L1/4BK004-ND¥13,292.48000Parametric Equivalent
In-Stock: 5,550
Factory Stock: 119
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.42520¥21.26
100¥0.39130¥39.13
150¥0.37240¥55.86
250¥0.35028¥87.57
350¥0.33634¥117.72
500¥0.32224¥161.12
1,250¥0.28846¥360.57
2,500¥0.26532¥663.30
5,000¥0.24401¥1,220.05
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 1/4X0.5" 50=50PC
In-Stock: 1000
Unit Price: ¥0.28580
HEATSHRK BLK 1/4X0.75" 50=50PC
In-Stock: 0
Unit Price: ¥0.30840
HEATSHRK BLK 1/4X1" 50=50PC
In-Stock: 9700
Unit Price: ¥0.35380
HEATSHRK BLK 1/4X1.5" 50=50PC
In-Stock: 50
Unit Price: ¥0.38000
HEATSHRK BLK 1/4X3" 50=50PC
In-Stock: 600
Unit Price: ¥0.51580