



FMA1-08038WBHT12 | |
|---|---|
DigiKey Part Number | Q1272-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-08038WBHT12 |
Description | EC FAN, 80X80X38MM, 2-BALL BEARI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 80mm L x 80mm H Ball 41.0 CFM (1.15m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 31.0dB(A) |
Manufacturer Qualtek | Power (Watts) 5.50W |
Series | RPM 4000 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus |
Width 38.00mm | Current Rating (Amps) 0.090A |
Air Flow 41.0 CFM (1.15m³/min) | Material - Frame Plastic |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Electronic Commutation (EC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥273.04000 | ¥273.04 |
| 10 | ¥219.32300 | ¥2,193.23 |
| 25 | ¥199.62880 | ¥4,990.72 |
| 70 | ¥179.20214 | ¥12,544.15 |
| 140 | ¥173.79086 | ¥24,330.72 |


