
FAD1-08025CBLW11-A | |
|---|---|
DigiKey Part Number | Q1084-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08025CBLW11-A |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 24.4 CFM (0.683m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.08 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, cURus, TUV |
Voltage - Rated | Weight 0.159 lb (72.12 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.090A |
Width 25.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 24.4 CFM (0.683m³/min) | Material - Frame Plastic |
Static Pressure 0.068 in H2O (17.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 23.6dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.60000 | ¥92.60 |
| 10 | ¥75.08400 | ¥750.84 |
| 30 | ¥67.24000 | ¥2,017.20 |
| 50 | ¥63.78380 | ¥3,189.19 |
| 100 | ¥59.32120 | ¥5,932.12 |
| 250 | ¥55.50708 | ¥13,876.77 |


