Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-06025CBHW12-A

DigiKey Part Number
Q1063-ND
Manufacturer
Manufacturer Product Number
FAD1-06025CBHW12-A
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.76 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Active
Approval Agency
CE, cURus, TUV
Voltage - Rated
Weight
0.137 lb (62.14 g)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.230A
Width
25.00mm
Voltage Range
10.8 ~ 13.2VDC
Air Flow
23.4 CFM (0.655m³/min)
Material - Frame
Plastic
Static Pressure
0.252 in H2O (62.8 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
33.1dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.96000¥114.96
10¥93.07300¥930.73
30¥83.30200¥2,499.06
50¥79.00620¥3,950.31
100¥73.46870¥7,346.87
250¥69.75860¥17,439.65
Manufacturers Standard Package