Power Connector Receptacle, Female Sockets AS/NZ 3112 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets AS/NZ 3112 Panel Mount, Snap-In
741w-E-01_BACK
741w-E-01_SIDE

741W-E/01

DigiKey Part Number
189-741W-E/01-ND
Manufacturer
Manufacturer Product Number
741W-E/01
Description
AC RCPT AS/NZ 3112
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets AS/NZ 3112 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
Qualtek
Termination
Screw
Series
Features
Cover
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 45.00mm x 42.00mm
Part Status
Active
Panel Thickness
0.138" (3.50mm)
Connector Style
AS/NZ 3112
Approval Agency
SAA
Connector Type
Receptacle, Female Sockets
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.45000¥49.45
10¥42.05300¥420.53
25¥39.41800¥985.45
50¥37.53420¥1,876.71
200¥34.03560¥6,807.12
400¥32.41158¥12,964.63
600¥31.49807¥18,898.84
1,000¥30.38397¥30,383.97
2,600¥28.40550¥73,854.30
Manufacturers Standard Package