Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
739W-X2/04
739W-X2/04

739W-X2/04

DigiKey Part Number
Q338-ND
Manufacturer
Manufacturer Product Number
739W-X2/04
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Mounting Type
Panel Mount, Snap-In
Series
Termination
IDC, Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Features
Terminating Cover
Part Status
Active
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Connector Style
NEMA 5-15R
Panel Thickness
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, cUL, UL
Current Rating (Amps)
10A
Base Product Number
Voltage Rating
125VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,004
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥15.61400¥156.14
25¥14.63440¥365.86
50¥13.93320¥696.66
100¥13.26760¥1,326.76
300¥12.27763¥3,683.29
500¥11.84296¥5,921.48
1,000¥11.27771¥11,277.71
2,500¥10.85229¥27,130.72
Manufacturers Standard Package