


3023029-03M | |
|---|---|
DigiKey Part Number | Q550-ND |
Manufacturer | |
Manufacturer Product Number | 3023029-03M |
Description | CABLE A PLUG TO MCR B PLUG 9.84' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.87000 | ¥103.87 |
| 10 | ¥88.25700 | ¥882.57 |
| 25 | ¥82.72320 | ¥2,068.08 |
| 50 | ¥78.77500 | ¥3,938.75 |
| 100 | ¥75.01550 | ¥7,501.55 |
| 250 | ¥70.32144 | ¥17,580.36 |
| 500 | ¥66.96828 | ¥33,484.14 |
| 1,000 | ¥63.77590 | ¥63,775.90 |



