USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3023003-01M

DigiKey Part Number
Q545-ND
Manufacturer
Manufacturer Product Number
3023003-01M
Description
CABLE A PLUG TO B PLUG 3.28'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 30 AWG, 30 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Factory Stock: 836
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.25000¥76.25
10¥64.78700¥647.87
25¥60.72480¥1,518.12
50¥57.82380¥2,891.19
100¥55.06330¥5,506.33
250¥51.61736¥12,904.34
500¥49.15554¥24,577.77
1,000¥46.81207¥46,812.07
Manufacturers Standard Package
Alternate Length
CABLE A PLUG TO B PLUG 6.56'
In-Stock: 6582
Unit Price: ¥70.54000
CABLE A PLUG TO B PLUG 9.84'
In-Stock: 0
Unit Price: ¥101.89000