
QBLP601-R5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-R5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-R5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R5-2897 |
Description | 0603 LED RED 620NM DOMINANT,630N |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.53000 | ¥15.30 |
| 100 | ¥1.07010 | ¥107.01 |
| 500 | ¥0.86222 | ¥431.11 |
| 1,000 | ¥0.79326 | ¥793.26 |
| 2,000 | ¥0.73450 | ¥1,469.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68443 | ¥2,737.72 |
| 8,000 | ¥0.64189 | ¥5,135.12 |
| 12,000 | ¥0.62005 | ¥7,440.60 |
| 20,000 | ¥0.59536 | ¥11,907.20 |
| 28,000 | ¥0.58067 | ¥16,258.76 |
| 40,000 | ¥0.56633 | ¥22,653.20 |





