
Q3082 | |
|---|---|
DigiKey Part Number | 1516-1017-ND |
Manufacturer | |
Manufacturer Product Number | Q3082 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer QT Brightek (QTB) | Current - Hold (Ih) 280µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit Yes | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5000Vrms | Approval Agency UR, VDE |
Voltage - Off State 800 V | Base Product Number |
Static dV/dt (Min) 600V/µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥6.47267 | ¥388.36 |

