
QTM325-49.152MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-49.152MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-49.152MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-49.152MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-49.152MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASELJ-E-49.152MHZ-L-R-T | Abracon LLC | 354 | 535-ASELJ-E-49.152MHZ-L-R-TCT-ND | ¥14.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.93200 | ¥99.32 |
| 25 | ¥9.39160 | ¥234.79 |
| 50 | ¥9.00440 | ¥450.22 |
| 100 | ¥8.63140 | ¥863.14 |
| 250 | ¥8.16248 | ¥2,040.62 |
| 500 | ¥7.82490 | ¥3,912.45 |
| 1,000 | ¥7.50147 | ¥7,501.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.01638 | ¥21,049.14 |
| 6,000 | ¥6.72691 | ¥40,361.46 |
| 9,000 | ¥6.56330 | ¥59,069.70 |

