QPQ1065TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qorvo
In Stock: 0
Unit Price: ¥497.03000
Datasheet
1.621GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 10.5MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ1065TR7

DigiKey Part Number
2312-QPQ1065TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPQ1065TR7
Description
FILTER SAW 1.621GHZ 5-SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.621GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 10.5MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Qorvo
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.035" (0.90mm)
Frequency - Center
1.621GHz
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Bandwidth
10.5MHz
Base Product Number
Insertion Loss
2.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QPQ1065SRQorvo02312-QPQ1065SRCT-ND¥497.03000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥252.77005¥631,925.12
Manufacturers Standard Package