
DW3210TR13 | |
|---|---|
DigiKey Part Number | 2312-DW3210TR13TR-ND - Tape & Reel (TR) 2312-DW3210TR13CT-ND - Cut Tape (CT) 2312-DW3210TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW3210TR13 |
Description | DW3210 UWB TRANSCEIVER IC, NON A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 IR-UWB 6.5GHz, 8GHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -100dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 9 |
Part Status Active | Voltage - Supply 1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V |
Type TxRx Only | Current - Receiving 16mA ~ 88mA |
RF Family/Standard 802.15.4 | Current - Transmitting 14mA ~ 35mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 6.8Mbps | Package / Case 40-WFQFN Exposed Pad |
Power - Output 14dBm | Supplier Device Package 40-QFN (5x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.42000 | ¥86.42 |
| 10 | ¥75.07500 | ¥750.75 |
| 25 | ¥71.11520 | ¥1,777.88 |
| 100 | ¥65.68440 | ¥6,568.44 |
| 250 | ¥62.43220 | ¥15,608.05 |
| 500 | ¥60.13710 | ¥30,068.55 |
| 1,000 | ¥57.97557 | ¥57,975.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥49.04118 | ¥196,164.72 |










