RF Amplifier IC General Purpose 5GHz ~ 9GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD318P3

DigiKey Part Number
2312-CMD318P3TR-ND - Tape & Reel (TR)
2312-CMD318P3CT-ND - Cut Tape (CT)
2312-CMD318P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD318P3
Description
8 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 9GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
2.5V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
33mA
Part Status
Active
Test Frequency
7.2GHz ~ 8.4GHz
Frequency
5GHz ~ 9GHz
Mounting Type
Surface Mount
P1dB
14dBm
Package / Case
16-VFQFN Exposed Pad
Gain
22dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
1.25dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥659.20000¥659.20
25¥447.01920¥11,175.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥435.68130¥43,568.13
Manufacturers Standard Package