
CMD317C4 | |
|---|---|
DigiKey Part Number | 2312-CMD317C4TR-ND - Tape & Reel (TR) 2312-CMD317C4CT-ND - Cut Tape (CT) 2312-CMD317C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD317C4 |
Description | 1 - 24 GHZ DISTRIBUTED DRIVER AM |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 24GHz 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 5V ~ 8.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 225mA |
Part Status Active | Test Frequency 1GHz ~ 10GHz |
Frequency 1GHz ~ 24GHz | Mounting Type Surface Mount |
P1dB 23dBm | Package / Case 24-VFQFN Exposed Pad |
Gain 15dB | Supplier Device Package 24-SMT (3.9x3.9) |
Noise Figure 3.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,215.47000 | ¥2,215.47 |
| 25 | ¥1,600.32120 | ¥40,008.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1,307.45130 | ¥130,745.13 |








